Available Replacements
Alternative Packaging
PIC12C508T-04/SM PIC12C508T-04/SM Microchip Technology
PIC12C508T-04/SM

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C508-04/SM

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ Tube
Search Keywords: PIC12C50804SM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C508-04/SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Number of Programmable I/Os: 5
Program Memory Type: EPROM
Operating Temperature: 0 to 70 °C
Program Memory Size: 768 B
RAM Size: 25 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C508-04/SM RoHS compliant?
Yes, PIC12C508-04/SM is RoHS compliant.
What is the lead time for PIC12C508-04/SM?
The standard lead time for PIC12C508-04/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Manufacturer Stock:
3,824 can ship
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
Order Increment:
90
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$3.08
180
$2.31
270
$2.16
360 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!