Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C508-04/P

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12C50804P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C508-04/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Program Memory Type: EPROM
Operating Temperature: 0 to 70 °C
Program Memory Size: 768 B
RAM Size: 25 B
Number of Programmable I/Os: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC12C508-04/P RoHS compliant?
Yes, PIC12C508-04/P is RoHS compliant.
What is the lead time for PIC12C508-04/P?
The standard lead time for PIC12C508-04/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Manufacturer Stock:
11,780 can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.25
120
$2.07
300
$2.04
540
$2.03
1,020
$2.02
2,520
$2.01
5,040
$2.00
7,500 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!