- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12C508-04I/SM
Microchip Technology
PIC12C508-04I/SM
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12C508-04I/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Program Memory Size:768 B
-
ADC Resolution:N/A
-
Program Memory Type:EPROM
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:5
-
RAM Size:25 B