Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C508-04I/P

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12C50804IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C508-04I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
RAM Size: 25 B
Program Memory Size: 768 B
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 5
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C508-04I/P RoHS compliant?
Yes, PIC12C508-04I/P is RoHS compliant.
What is the lead time for PIC12C508-04I/P?
The standard lead time for PIC12C508-04I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
Manufacturer Stock:
3,780 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.96
120
$1.95
300
$1.91
540
$1.90
1,020
$1.87
2,520
$1.86
5,040
$1.85
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!