Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC10LF322T-I/OT

6/8-Pin Flash-Based - 8-Bit Microcontroller - Industrial Temperature - SOT-23 Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
6/8-Pin Flash-Based - 8-Bit Microcontroller - Industrial Temperature - SOT-23 Package
Search Keywords: PIC10LF322TIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC10LF322T-I/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Number of Programmable I/Os:
    3
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    64 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    8 bit
  • Program Memory Size:
    0.896 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC10LF322T-I/OT RoHS compliant?
Yes, PIC10LF322T-I/OT is RoHS compliant.
What is the lead time for PIC10LF322T-I/OT?
The standard lead time for PIC10LF322T-I/OT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
16,931 can ship
Minimum Order Quantity:
500
5 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5166
1,000
$0.5132
3,000
$0.4978
6,000
$0.4922
9,000
$0.4910
12,000
$0.4895
15,000
$0.4883
27,000 +
$0.4869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!