Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC10F322T-I/OT

MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V/5V Automotive 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V/5V Automotive 6-Pin SOT-23 T/R
Search Keywords: PIC10F322TIOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC10F322T-I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
ADC Resolution: 8 bit
Program Memory Size: 0.896 KB
Number of Programmable I/Os: 3
RAM Size: 64 B
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC10F322T-I/OT RoHS compliant?
Yes, PIC10F322T-I/OT is RoHS compliant.
What is the lead time for PIC10F322T-I/OT?
The standard lead time for PIC10F322T-I/OT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.600
1,000
$0.592
3,000
$0.558
6,000
$0.545
9,000
$0.544
12,000
$0.539
15,000
$0.538
27,000 +
$0.533
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!