- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F322-I/P
Microchip Technology
PIC10F322-I/P
MCU 8-bit PIC RISC 0.896KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 0.896KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC10F322IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F322-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:8 bit
-
RAM Size:64 B
-
Program Memory Size:0.896 KB
-
Number of Programmable I/Os:4
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC10F322-I/P RoHS compliant?
Yes, PIC10F322-I/P is RoHS compliant.
What is the lead time for PIC10F322-I/P?
The standard lead time for PIC10F322-I/P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Manufacturer Stock:
7,575
can ship
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
60
$0.836
300
$0.767
540
$0.757
1,020
$0.727
2,520
$0.691
5,040
$0.690
7,500
$0.688
10,020 +
$0.683
Click for Quote
Log in
to unlock special pricing