Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC10F320T-I/OT

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V/5V Automotive 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V/5V Automotive 6-Pin SOT-23 T/R
Search Keywords: PIC10F320TIOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC10F320T-I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Number of Programmable I/Os: 3
RAM Size: 64 B
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 8 bit
Program Memory Size: 0.448 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC10F320T-I/OT RoHS compliant?
Yes, PIC10F320T-I/OT is RoHS compliant.
What is the lead time for PIC10F320T-I/OT?
The standard lead time for PIC10F320T-I/OT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Can Ship immediately
Manufacturer Stock:
5,400 can ship
Minimum Order Quantity:
500
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4821
1,000
$0.4790
3,000
$0.4647
6,000
$0.4594
9,000
$0.4583
12,000
$0.4569
15,000
$0.4557
27,000 +
$0.4544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!