Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC10F222T-I/OT

MCU 8 Bit - Flash - PIC10 Family PIC10F22x Series Microcontrollers - 8 MHz - 768 Byte - 23 Byte - 6 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC10 Family PIC10F22x Series Microcontrollers - 8 MHz - 768 Byte - 23 Byte - 6 Pins.
Search Keywords: PIC10F222TIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC10F222T-I/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • RAM Size:
    23 B
  • Number of Programmable I/Os:
    4
  • Program Memory Size:
    768 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    8 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC10F222T-I/OT RoHS compliant?
Yes, PIC10F222T-I/OT is RoHS compliant.
What is the lead time for PIC10F222T-I/OT?
The standard lead time for PIC10F222T-I/OT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,720
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.726
1,000
$0.721
3,000
$0.601
6,000
$0.599
9,000
$0.598
12,000
$0.597
15,000
$0.595
27,000 +
$0.594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!