- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F222T-E/OT
PIC10F222T-E/OT
Microchip Technology
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Search Keywords: PIC10F222TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F222T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:8 bit
-
Number of Programmable I/Os:4
-
Program Memory Type:Flash
-
Program Memory Size:768 B
-
RAM Size:23 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$1.573
750
$1.430
1,500
$0.880
2,250
$0.697
3,000 +
$0.683
Click for Quote
Log in
to unlock special pricing