- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F222-I/P
PIC10F222-I/P
Microchip Technology
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC10F222IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F222-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Program Memory Type:Flash
-
Program Memory Size:768 B
-
Number of Programmable I/Os:4
-
ADC Resolution:8 bit
-
RAM Size:23 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,236
can ship
MOQ for out of Stock Qty:
210
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
210
$1.240
420
$0.930
630
$0.868
840 +
$0.851
Click for Quote
Log in
to unlock special pricing