Image is representational - see mfr. specs

PIC10F220T-I/OT

Microchip Technology

6-Pin - 8-Bit Flash Microcontroller - 4I/O - Industrial Temperature - 6LD SOT-23 Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
6-Pin - 8-Bit Flash Microcontroller - 4I/O - Industrial Temperature - 6LD SOT-23 Package
Search Keywords: PIC10F220TIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC10F220T-I/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Program Memory Size:
    384 B
  • ADC Resolution:
    8 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    16 B
  • Number of Programmable I/Os:
    4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5281
1,000
$0.5246
3,000
$0.5089
6,000
$0.5032
9,000
$0.5019
12,000
$0.5004
15,000
$0.4991
27,000 +
$0.4977
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!