Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC10F206T-I/OT

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Search Keywords: PIC10F206TIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC10F206T-I/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • ADC Resolution:
    N/A
  • Program Memory Size:
    768 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    24 B
  • Number of Programmable I/Os:
    3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC10F206T-I/OT RoHS compliant?
Yes, PIC10F206T-I/OT is RoHS compliant.
What is the lead time for PIC10F206T-I/OT?
The standard lead time for PIC10F206T-I/OT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
500
5 Weeks can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.551
1,000
$0.547
3,000
$0.531
6,000
$0.525
9,000
$0.524
12,000
$0.522
15,000
$0.521
27,000 +
$0.519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!