Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC10F204T-I/OT

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Search Keywords: PIC10F204TIOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC10F204T-I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Program Memory Type: Flash
Program Memory Size: 384 B
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 4
RAM Size: 16 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC10F204T-I/OT RoHS compliant?
Yes, PIC10F204T-I/OT is RoHS compliant.
What is the lead time for PIC10F204T-I/OT?
The standard lead time for PIC10F204T-I/OT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Manufacturer Stock:
31,005 can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.173
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!