- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F204-I/P
Microchip Technology
PIC10F204-I/P
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC10F204IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F204-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
RAM Size:16 B
-
Program Memory Type:Flash
-
Program Memory Size:384 B
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:4
Product Guides
+
Frequently Asked Questions
Is PIC10F204-I/P RoHS compliant?
Yes, PIC10F204-I/P is RoHS compliant.
What is the lead time for PIC10F204-I/P?
The standard lead time for PIC10F204-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,875
can ship
MOQ for out of Stock Qty:
255
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
255
$1.000
510
$0.750
765
$0.700
1,020 +
$0.686
Click for Quote
Log in
to unlock special pricing