- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F202T-I/OT
Microchip Technology
PIC10F202T-I/OT
MCU 8 Bit - Flash - PIC10 Family PIC10F20x Series Microcontrollers - 4 MHz - 768 Byte - 24 Byte - 6 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8 Bit - Flash - PIC10 Family PIC10F20x Series Microcontrollers - 4 MHz - 768 Byte - 24 Byte - 6 Pins.
Search Keywords: PIC10F202TIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F202T-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Number of Programmable I/Os:4
-
Program Memory Size:768 B
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:24 B
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC10F202T-I/OT RoHS compliant?
Yes, PIC10F202T-I/OT is RoHS compliant.
What is the lead time for PIC10F202T-I/OT?
The standard lead time for PIC10F202T-I/OT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Manufacturer Stock:
33,029
can ship
Minimum Order Quantity:
500
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5166
1,000
$0.5132
3,000
$0.4978
6,000
$0.4922
9,000
$0.4910
12,000
$0.4895
15,000
$0.4883
27,000 +
$0.4869
Click for Quote
Log in
to unlock special pricing