- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F202T-E/OT
Microchip Technology
PIC10F202T-E/OT
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Search Keywords: PIC10F202TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F202T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
ADC Resolution:N/A
-
RAM Size:24 B
-
Program Memory Size:768 B
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:4
Product Guides
+
Frequently Asked Questions
Is PIC10F202T-E/OT RoHS compliant?
Yes, PIC10F202T-E/OT is RoHS compliant.
What is the lead time for PIC10F202T-E/OT?
The standard lead time for PIC10F202T-E/OT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
15,700
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.562
1,000
$0.559
3,000
$0.542
6,000
$0.536
9,000
$0.535
12,000
$0.533
15,000
$0.532
27,000 +
$0.530
Click for Quote
Log in
to unlock special pricing