- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F202-I/P
PIC10F202-I/P
Microchip Technology
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC10F202IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F202-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Operating Temperature:-40 to 85 °C
-
RAM Size:24 B
-
ADC Resolution:N/A
-
Program Memory Size:768 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Ships today, if you order in
Manufacturer Stock:
15,871
can ship
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$0.599
300
$0.574
540
$0.570
1,020
$0.560
2,520
$0.553
5,040
$0.547
7,500
$0.546
10,020 +
$0.544
Click for Quote
Log in
to unlock special pricing