- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F200T-E/OT
PIC10F200T-E/OT
Microchip Technology
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Search Keywords: PIC10F200TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F200T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Program Memory Type:Flash
-
RAM Size:16 B
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:384 B
-
Number of Programmable I/Os:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
500
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
500
$0.5281
1,000
$0.5246
3,000
$0.5089
6,000
$0.5032
9,000
$0.5019
12,000
$0.5004
15,000
$0.4991
27,000 +
$0.4977
Click for Quote
Log in
to unlock special pricing