help desk software

PD-9012G/ACDC/M

Microchip Technology

12-Port Power Over Ethernet 55V 450W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
12-Port Power Over Ethernet 55V 450W
Search Keywords: PD9012GACDCM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PD-9012G/ACDC/M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • ECCN:
    5A991G
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Input Current:
    5.5 A
  • Input Voltage:
    10010657V to 24010657V
  • Maximum Output Current:
    N/A
  • Input Frequency:
    50 to 60 Hz
  • Efficiency:
    N/A
  • Family:
    PD-9012G/ACDC/M
  • Mounting:
    N/A
  • Maximum Output Power:
    450 W
  • Dimension:
    438 x 272 x 4410653mmmm
  • Minimum Isolation Voltage:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
RECOMMENDED REPLACEMENT
PD-9012GC/AC
PD-9012GC/AC
VIEW PRODUCT