Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PD-9001GR/AT/AC

1-Port Power Over Ethernet 55V 30W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
1-Port Power Over Ethernet 55V 30W
Search Keywords: PD9001GRATAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PD-9001GR/AT/AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    CN
  • ECCN:
    5A991.g
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Input Frequency:
    50 to 60 Hz
  • Minimum Isolation Voltage:
    N/A
  • Maximum Output Current:
    N/A
  • Family:
    PD-9001GR
  • Efficiency:
    N/A
  • Maximum Input Current:
    0.67 A
  • Maximum Output Power:
    30 W
  • Dimension:
    140 x 53 x 32.510653mmmm
  • Mounting:
    N/A
  • Input Voltage:
    10010657V to 24010657V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PD-9001GR/AT/AC RoHS compliant?
Yes, PD-9001GR/AT/AC is RoHS compliant.
What is the lead time for PD-9001GR/AT/AC?
The standard lead time for PD-9001GR/AT/AC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
490 can ship
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.21
5
$57.52
20
$54.15
40
$52.93
60
$52.79
100
$52.66
260 +
$51.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!