- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Power Over Ethernet - PoE ›
- PD-9001GI/DC
Microchip Technology
PD-9001GI/DC
1-Port Power Over Ethernet 50V 30W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PD-9001GI/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
ECCN:5A991.g
-
Supplier Standard Pack:
5 -
Efficiency:N/A
-
Input Frequency:N/R
-
Maximum Output Current:N/A
-
Maximum Input Current:2 A
-
Minimum Isolation Voltage:N/A
-
Family:PD-9001GI/DC
-
Input Voltage:2010657V to 6010657V
-
Dimension:78 x 31 x 11110653mmmm
-
Maximum Output Power:30 W
-
Mounting:DIN Rail,Wall