- Home ›
- All Products›
- PD70200ILD-TR
PD70200ILD-TR
Microchip Technology
PD70200 Series 57 V 50 Ohm Surface Mount Current Limit Switch - DFN-12
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PD70200 Series 57 V 50 Ohm Surface Mount Current Limit Switch - DFN-12
Search Keywords: PD70200ILDTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PD70200ILD-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.50
1,000
$1.47
3,000
$1.46
6,000
$1.45
9,000
$1.44
12,000
$1.43
15,000 +
$1.42
Click for Quote
Log in
to unlock special pricing