Image is representational - see manufacturer specifications

Monitor 2.7V to 5.5V Automotive 16-Pin UQFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Monitor 2.7V to 5.5V Automotive 16-Pin UQFN EP T/R
Search Keywords: PAC1934TIJQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PAC1934T-I/JQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Input Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    PAC1934
  • Dimension:
    4 x 4 x 0.4810732mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,300
Ships today, if you order in
Manufacturer Stock:
9,240 can ship
Minimum Order Quantity:
250
7 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.62
1,000
$1.54
3,300
$1.53
6,600
$1.52
9,900
$1.51
13,200
$1.50
16,500 +
$1.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!