- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- PAC1934T-I/J6CX
PAC1934T-I/J6CX
Microchip Technology
Monitor 2.7V to 5.5V Automotive 16-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Monitor 2.7V to 5.5V Automotive 16-Pin WLCSP T/R
Search Keywords: PAC1934TIJ6CX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PAC1934T-I/J6CX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:PAC1934
-
Maximum Operating Supply Voltage:5.5 V
-
Input Voltage:2.7 to 5.5 V
-
Dimension:2.23 x 2.17 x 0.3910732mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
250
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.40
1,000
$1.37
2,500
$1.36
5,000
$1.35
10,000
$1.34
15,000 +
$1.33
Click for Quote
Log in
to unlock special pricing