- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- PAC1932T-I/JQ
Microchip Technology
PAC1932T-I/JQ
Monitor 2.7V to 5.5V Automotive 16-Pin UQFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Monitor 2.7V to 5.5V Automotive 16-Pin UQFN EP T/R
Search Keywords: PAC1932TIJQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PAC1932T-I/JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Operating Supply Voltage:5.5 V
-
Dimension:4 x 4 x 0.4810732mmmm
-
Input Voltage:N/A
-
Family:PAC1932
Product Guides
+
Frequently Asked Questions
Is PAC1932T-I/JQ RoHS compliant?
Yes, PAC1932T-I/JQ is RoHS compliant.
What is the lead time for PAC1932T-I/JQ?
The standard lead time for PAC1932T-I/JQ is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$1.18
500
$1.17
1,000
$1.15
3,300
$1.14
6,600
$1.13
9,900
$1.12
13,200
$1.11
16,500 +
$1.10
Click for Quote
Log in
to unlock special pricing