- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- PAC1921-1-AIA-TR
PAC1921-1-AIA-TR
Microchip Technology
Monitor 3V to 5.5V 10-Pin VDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Monitor 3V to 5.5V 10-Pin VDFN EP T/R
Search Keywords: PAC19211AIATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PAC1921-1-AIA-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Input Voltage:3 to 5.5 V
-
Family:PAC1921
-
Dimension:3 x 3 x 0.83 mm
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
250
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1.353
250
$1.230
500
$1.210
1,000
$1.170
2,500
$1.160
5,000
$1.050
10,000
$1.040
15,000 +
$1.030
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments