- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- MXSMLJ160CAE3
Microchip Technology
MXSMLJ160CAE3
TVS 160V 5% 3000W bi
Accessories Notify Me
RoHS Compliant
Description
+
TVS 160V 5% 3000W bi
Search Keywords: MXSMLJ160CAE3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MXSMLJ160CAE3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MXSMLJ160CAE3 RoHS compliant?
Yes, MXSMLJ160CAE3 is RoHS compliant.
What is the lead time for MXSMLJ160CAE3?
The standard lead time for MXSMLJ160CAE3 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
37 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
10
$25.43
20
$19.07
30
$17.80
39 +
$17.44
Click for Quote
Log in
to unlock special pricing