- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- MXSMLG170CA
Microchip Technology
MXSMLG170CA
TVS 170V 5% 3000W bi
Accessories Notify Me
RoHS Compliant
Description
+
TVS 170V 5% 3000W bi
Search Keywords: MXSMLG170CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MXSMLG170CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MXSMLG170CA RoHS compliant?
Yes, MXSMLG170CA is RoHS compliant.
What is the lead time for MXSMLG170CA?
The standard lead time for MXSMLG170CA is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
37 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
10
$25.27
19
$19.95
29
$18.30
38 +
$17.93
Click for Quote
Log in
to unlock special pricing