- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- MXLSMLJ5.0A
Description
+
TVS 5V 5% 3000W uni
Search Keywords: MXLSMLJ50A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MXLSMLJ5.0A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MXLSMLJ5.0A RoHS compliant?
Yes, MXLSMLJ5.0A is RoHS compliant.
What is the lead time for MXLSMLJ5.0A?
The standard lead time for MXLSMLJ5.0A is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
8/6/27
Price (USD)
Qty
Unit Price
25
$17.98
50
$13.48
75
$12.59
100 +
$12.33
Click for Quote
Log in
to unlock special pricing