Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MX574BBF644M531

Oscillator XO 644.53125MHz A±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LLGA SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator XO 644.53125MHz A±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LLGA SMD Tube
Search Keywords: MX574BBF644M531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MX574BBF644M531
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    43
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    644.53125 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MX574BBF644M531 RoHS compliant?
Yes, MX574BBF644M531 is RoHS compliant.
What is the lead time for MX574BBF644M531?
The standard lead time for MX574BBF644M531 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
MOQ for out of Stock Qty:
22
10 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.072
22
$15.520
43
$11.910
65
$11.030
86 +
$10.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!