Microchip Technology Authorized Distributor

MX573EBA125M000

Oscillator XO 125MHz A±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator XO 125MHz A±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Search Keywords: MX573EBA125M000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MX573EBA125M000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    43
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    125 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MX573EBA125M000 RoHS compliant?
Yes, MX573EBA125M000 is RoHS compliant.
What is the lead time for MX573EBA125M000?
The standard lead time for MX573EBA125M000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
115 can ship
MOQ for out of Stock Qty:
76
10 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
76
$3.30
151
$2.50
226
$2.34
301 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!