Available Replacements
Alternative Packaging
MX573BBA312M500-TR
MX573BBA312M500-TR

Microchip Technology

In Stock: 0

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

MX573BBA312M500

Microchip Technology

Oscillator XO 312.5MHz A±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 312.5MHz A±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Search Keywords: MX573BBA312M500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MX573BBA312M500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    43
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    312.5 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tube
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
MOQ for out of Stock Qty:
43
Order Increment:
43
9 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.70
43
$7.00
86
$5.25
129
$4.90
172 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!