- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MX555ABH25M0000
MX555ABH25M0000
Microchip Technology
Oscillator XO 25MHz ±50ppm LVCMOS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator XO 25MHz ±50ppm LVCMOS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Search Keywords: MX555ABH25M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MX555ABH25M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Crystal Oscillator
-
Supplier Package:LGA
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tube
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.762
75
$3.420
150
$2.560
225
$2.390
300 +
$2.350
Click for Quote
Log in
to unlock special pricing