Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MX553LBB148M500

Oscillator XO 148.5MHz A±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator XO 148.5MHz A±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Search Keywords: MX553LBB148M500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MX553LBB148M500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    148.5 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MX553LBB148M500 RoHS compliant?
Yes, MX553LBB148M500 is RoHS compliant.
What is the lead time for MX553LBB148M500?
The standard lead time for MX553LBB148M500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480 can ship
MOQ for out of Stock Qty:
45
10 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$6.52
90
$4.89
135
$4.56
180 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!