- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- MTD6508-E/NA
Microchip Technology
MTD6508-E/NA
Motor Driver 10-Pin UDFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MTD6508-E/NA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Dimension: | 3 x 3 x 0.59138mm(Max)mm |
| Maximum Power Dissipation: | 1500 mW |
| Family: | MTD6508 |
| Minimum Operating Supply Voltage: | 2 V |
| Maximum Operating Current: | 10 mA |