- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- MTD6501D-HC1
Microchip Technology
MTD6501D-HC1
3-Phase Brushless DC Motor Driver 10-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
3-Phase Brushless DC Motor Driver 10-Pin MSOP Tube
Search Keywords: MTD6501DHC1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MTD6501D-HC1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Maximum Operating Supply Voltage: | 14 V |
| Family: | MTD6501D |
| Maximum Operating Current: | 10 mA |
| Maximum Power Dissipation: | 1000 mW |
| Minimum Operating Supply Voltage: | 2 V |
| Dimension: | 3 x 3 x 0.929138mmmm |
Product Guides
+
Frequently Asked Questions
Is MTD6501D-HC1 discontinued?
Yes, MTD6501D-HC1 from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MTD6501D-HC1 RoHS compliant?
Yes, MTD6501D-HC1 is RoHS compliant.
What is the lead time for MTD6501D-HC1?
The standard lead time for MTD6501D-HC1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.