Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MTCH6303-I/RG

Capacitive Touch Screen Controller - 64-Pin QFN - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Capacitive Touch Screen Controller - 64-Pin QFN - Tube
Search Keywords: MTCH6303IRG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MTCH6303-I/RG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Maximum Fall Time: 300 ns
Dimension: 9 x 9 x 0.83 mm
Family: MTCH6303
Maximum Load Capacitance: 400 pF
Maximum Rise Time: 300 ns
Maximum Operating Supply Voltage: 3.6 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MTCH6303-I/RG RoHS compliant?
Yes, MTCH6303-I/RG is RoHS compliant.
What is the lead time for MTCH6303-I/RG?
The standard lead time for MTCH6303-I/RG is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,050 can ship
MOQ for out of Stock Qty:
40
Order Increment:
40
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$6.38
80
$4.79
120
$4.47
160 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!