- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- MT9126AS1
MT9126AS1
Microchip Technology
ADPCM Voice Compression - 4 Channel - 16Kbps/24Kbps/32Kbps - 5V - 28-Pin SOIC - Tube
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MT9126AS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compression Standards Supported:G.726202
-
Compressed Voice Rates:16,24,32 Kbps
-
Dimension:18.1203mm(Max) x 7.6(Max) x 2.45(Max)mm
-
-
End of Life: Final orders must be placed by 05/21/2026