Available Replacements
Alternative Packaging
MT8870DSR1 MT8870DSR1 Microchip Technology
MT8870DSR1

Microchip Technology

In Stock: 2

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MT8870DS1

DTMF RX 3.58MHz CMOS 5V 18-Pin SOIC Tube

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
DTMF RX 3.58MHz CMOS 5V 18-Pin SOIC Tube
Search Keywords: MT8870DS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MT8870DS1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 11.755062mm(Max) x 4.6(Max) x 2.35(Max)mm
Category: DTMF Receiver5061
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MT8870DS1 discontinued?
Yes, MT8870DS1 from Microchip Technology is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MT8870DS1 RoHS compliant?
Yes, MT8870DS1 is RoHS compliant.
What is the lead time for MT8870DS1?
The standard lead time for MT8870DS1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!