- Home ›
- All Products›
- MSMBJ33CAE3
Microchip Technology
MSMBJ33CAE3
TVS 33V 5% 600W bi
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TVS 33V 5% 600W bi
Search Keywords: MSMBJ33CAE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSMBJ33CAE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MSMBJ33CAE3 RoHS compliant?
Yes, MSMBJ33CAE3 is RoHS compliant.
What is the lead time for MSMBJ33CAE3?
The standard lead time for MSMBJ33CAE3 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Manufacturer Stock:
947
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
35 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
25
$2.18
50
$1.73
100
$1.51
200
$1.41
400
$1.37
600
$1.35
800 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT