- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSC2X31SDA120J
MSC2X31SDA120J
Microchip Technology
Rectifier Diode Schottky SiC 30A 4-Pin SOT-227
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky SiC 30A 4-Pin SOT-227
Search Keywords: MSC2X31SDA120J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC2X31SDA120J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Configuration:Dual Parallel11155
-
Family:MSC2X31SDA120J
-
Maximum Continuous Forward Current:30 A
-
Operating Junction Temperature:-55 to 175 °C
-
Operating Temperature:-55 to 175 °C
-
Dimension:38.211156mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Maximum Power Dissipation:N/A
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$55.88
10
$41.91
15
$39.12
20 +
$38.33
Click for Quote
Log in
to unlock special pricing