- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSC2X100SDA070J
MSC2X100SDA070J
Microchip Technology
Rectifier Diode Schottky SiC 100A 4-Pin SOT-227
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky SiC 100A 4-Pin SOT-227
Search Keywords: MSC2X100SDA070J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC2X100SDA070J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Power Dissipation:N/A
-
Family:MSC2X100SDA070J
-
Operating Junction Temperature:-55 to 175 °C
-
Configuration:Dual Anti Parallel11155
-
Maximum Continuous Forward Current:100 A
-
Dimension:38.211156mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Mounting:Screw
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$85.84
10
$64.38
15
$60.09
20 +
$58.89
Click for Quote
Log in
to unlock special pricing