- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MSC040SMA120S
MSC040SMA120S
Microchip Technology
Trans MOSFET N-CH SiC 1.2KV 61A Automotive 3-Pin(2+Tab) D3PAK
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH SiC 1.2KV 61A Automotive 3-Pin(2+Tab) D3PAK
Search Keywords: MSC040SMA120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC040SMA120S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Family:MSC040SMA120S
-
Configuration:Single9080
-
Channel Type:N9079
-
Maximum Drain Source Resistance:50@20V mOhm
-
Maximum Continuous Drain Current:61 A
-
Material:SiC9083
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Category:Power MOSFET9077
-
Channel Mode:Enhancement9078
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
15
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$30.12
30
$22.59
45
$21.08
60 +
$20.66
Click for Quote
Log in
to unlock special pricing