- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MSC025SMA120S
MSC025SMA120S
Microchip Technology
Trans MOSFET N-CH SiC 1.2KV 89A Automotive 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH SiC 1.2KV 89A Automotive 3-Pin(2+Tab) D3PAK Tube
Search Keywords: MSC025SMA120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC025SMA120S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Drain Source Resistance:31@20V mOhm
-
Configuration:Single9080
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Category:Power MOSFET9077
-
Maximum Continuous Drain Current:89 A
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
-
Material:SiC9083
-
Family:MSC025SMA120S
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
8
$46.11
15
$36.88
23
$33.68
30 +
$33.00
Click for Quote
Log in
to unlock special pricing