- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSC020SDA120B
MSC020SDA120B
Microchip Technology
Rectifier Diode Schottky SiC 1.2KV 43A Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky SiC 1.2KV 43A Tube
Search Keywords: MSC020SDA120B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC020SDA120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Configuration:Single11155
-
Dimension:mm11156mm
-
Maximum Power Dissipation:166000 mW
-
Family:MSC020SDA120B
-
Maximum Continuous Forward Current:43 A
-
Operating Junction Temperature:-55 to 175 °C
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
23
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
23
$12.95
45
$9.93
68
$9.20
90 +
$9.02
Click for Quote
Log in
to unlock special pricing