- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MSC015SMA070B
MSC015SMA070B
Microchip Technology
Trans MOSFET N-CH SiC 700V 140A Automotive 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH SiC 700V 140A Automotive 3-Pin(3+Tab) TO-247 Tube
Search Keywords: MSC015SMA070B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC015SMA070B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Family:MSC015SMA070B
-
Material:SiC9083
-
Configuration:Single9080
-
Maximum Drain Source Resistance:19@20V mOhm
-
Category:Power MOSFET9077
-
Channel Type:N9079
-
Maximum Continuous Drain Current:140 A
-
Channel Mode:Enhancement9078
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
3,330
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$21.53
10
$21.47
15
$21.42
30
$16.07
45
$14.99
60 +
$14.69
Click for Quote
Log in
to unlock special pricing