- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSC010SDA120K
MSC010SDA120K
Microchip Technology
Rectifier Diode Schottky SiC 1.2KV 27A 2-Pin(2+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky SiC 1.2KV 27A 2-Pin(2+Tab) TO-220 Tube
Search Keywords: MSC010SDA120K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC010SDA120K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:MSC010SDA120K
-
Dimension:10.3611156mm(Max) x 4.57(Max) x 9(Max)mm
-
Maximum Continuous Forward Current:27 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 175 °C
-
Operating Junction Temperature:-55 to 175 °C
-
Maximum Power Dissipation:136000 mW
-
Configuration:Single11155
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Buy all 45 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
24
can ship
Stock lot only:
45
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$3.377
50
$3.070
100
$3.010
250
$2.990
500
$2.920
1,000
$2.910
2,500
$2.900
5,000
$2.890
7,500 +
$2.880
Click for Quote
Log in
to unlock special pricing