- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- MRF89XAT-I/MQ
MRF89XAT-I/MQ
Microchip Technology
RF Transceiver FSK/OOK 3.3V 32-Pin VQFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RF Transceiver FSK/OOK 3.3V 32-Pin VQFN EP T/R
Search Keywords: MRF89XATIMQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MRF89XAT-I/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:5 x 5 x 0.88 mm
-
Category:Transceiver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
750
$8.64
1,500
$4.56
2,250
$3.14
3,000 +
$3.07
Click for Quote
Log in
to unlock special pricing