- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- MML4402-GM3
Microchip Technology
MML4402-GM3
PIN Diode Switch 75V T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PIN Diode Switch 75V T/R
Search Keywords: MML4402GM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MML4402-GM3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Frequency Range:N/A
-
Family:MML4402-GM3
-
Maximum Diode Capacitance:2@0V pF
-
Maximum Power Dissipation:N/A
-
Dimension:mm10396mm
-
Maximum Reverse Voltage:75 V
-
Configuration:Dual Anti Parallel10395
-
Maximum Forward Current:N/A
-
Maximum Forward Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is MML4402-GM3 RoHS compliant?
Yes, MML4402-GM3 is RoHS compliant.
What is the lead time for MML4402-GM3?
The standard lead time for MML4402-GM3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$12.75
125
$12.71
250
$7.82
375
$6.19
500 +
$6.07
Click for Quote
Log in
to unlock special pricing